391-066-522-204

Heilind Number:EDA391-066-522-204
Manufacturer:EDAC
Manufacturer Number:391-066-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-522-204

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, it offers both aesthetic appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches, and a total of 66 positions, this connector ensures efficient signal transmission. Its straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your device's connectivity with this essential component.