391-066-522-207

Heilind Number:EDA391-066-522-207
Manufacturer:EDAC
Manufacturer Number:391-066-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-522-207

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 66 positions, it offers ample room for precise PCB connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Trust in this essential connector for efficient and secure board-to-board PCB connections in your projects.