391-066-522-208

Heilind Number:EDA391-066-522-208
Manufacturer:EDAC
Manufacturer Number:391-066-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless board-to-board connections. Designed for optimal performance, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-speed data transfer capabilities. Featuring 66 positions and a straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.