391-066-524-201

Heilind Number:EDA391-066-524-201
Manufacturer:EDAC
Manufacturer Number:391-066-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-524-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it features two rows of 66 positions each, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining safety standards. The copper alloy contact material and a pitch of .1 inch offer reliable performance, even in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and row spacing of .14 inch make installation hassle-free. Elevate your electronics assembly with this essential board-to-board connectivity solution.