391-066-555-201

Heilind Number:EDA391-066-555-201
Manufacturer:EDAC
Manufacturer Number:391-066-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-555-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With 66 positions available, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.