391-066-555-204

Heilind Number:EDA391-066-555-204
Manufacturer:EDAC
Manufacturer Number:391-066-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-555-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rated amperage of 3A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Its double-row design, with a pitch of .1in and row spacing of .14in, offers efficient signal routing across 66 positions. Perfect for board-to-board connections, it boasts a straight mount orientation and can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for optimal performance.