391-066-555-207

Heilind Number:EDA391-066-555-207
Manufacturer:EDAC
Manufacturer Number:391-066-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-555-207

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precision in signal transmissions. Boasting a total of 66 positions, it accommodates complex circuitry with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional or a hobbyist, this connector is a must-have for your electronic projects.