391-066-555-208

Heilind Number:EDA391-066-555-208
Manufacturer:EDAC
Manufacturer Number:391-066-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-555-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for maximum efficiency, it features a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup today with this essential component.