391-066-556-201

Heilind Number:EDA391-066-556-201
Manufacturer:EDAC
Manufacturer Number:391-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .14 inches, this connector offers seamless integration for your electronic components. Boasting a total of 66 positions, it allows for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability even in harsh conditions. Ideal for a wide range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.