391-066-556-202

Heilind Number:EDA391-066-556-202
Manufacturer:EDAC
Manufacturer Number:391-066-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows with a total of 66 positions, it ensures seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 in and row spacing of .14 in offer precise alignment. With a straight mount orientation, it's easy to install in any setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component.