391-066-556-203

Heilind Number:EDA391-066-556-203
Manufacturer:EDAC
Manufacturer Number:391-066-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-556-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 66 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for efficient data transmission. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation on your boards. Elevate your connectivity solutions with this essential component.