391-066-556-204

Heilind Number:EDA391-066-556-204
Manufacturer:EDAC
Manufacturer Number:391-066-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-556-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a double row design and 66 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material guarantees stable and secure connections, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a hassle-free setup, making it an essential choice for your connectivity needs.