391-066-556-207

Heilind Number:EDA391-066-556-207
Manufacturer:EDAC
Manufacturer Number:391-066-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and 66 positions, it offers ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and resilience in any environment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics toolkit.