391-066-560-203

Heilind Number:EDA391-066-560-203
Manufacturer:EDAC
Manufacturer Number:391-066-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, perfect for board-to-board PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a double-row design and 66 positions, it offers ample connectivity options for your electronic assemblies. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial use. Its straight mount orientation makes installation hassle-free. Trust in our high-quality connector to optimize your PCB connections with ease.