391-068-520-201

Heilind Number:EDA391-068-520-201
Manufacturer:EDAC
Manufacturer Number:391-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-520-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless integration in your PCB assembly. Featuring a sleek black finish, this connector offers a high amperage of 3A, making it suitable for various power and signal transmission applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures long-lasting performance and secure connectivity. Its dual-row design with 68 positions allows for efficient data transfer, while the .1-inch pitch and .14-inch row spacing offer precise alignment on your board. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in its quality and versatility for your next electronics project.