391-068-520-203

Heilind Number:EDA391-068-520-203
Manufacturer:EDAC
Manufacturer Number:391-068-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design, with 68 positions and a pitch of .1 inches, allows for high-density connections. The .14-inch row spacing and straight mount orientation further optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your project with this essential connector, a cornerstone of our comprehensive range.