391-068-520-207

Heilind Number:EDA391-068-520-207
Manufacturer:EDAC
Manufacturer Number:391-068-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 68 positions, it offers extensive connectivity options. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation, along with a pitch of .1 in and row spacing of .14 in, facilitates easy installation and maintenance. Upgrade your electronic systems with this essential component, perfect for demanding environments.