391-068-520-208

Heilind Number:EDA391-068-520-208
Manufacturer:EDAC
Manufacturer Number:391-068-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-520-208

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector, a must-have for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 68 positions spread across 2 rows and a contact material of high-quality Copper Alloy, it guarantees reliable and efficient transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your PCB assembly process with this essential component, a testament to our commitment to quality and innovation.