391-068-521-201

Heilind Number:EDA391-068-521-201
Manufacturer:EDAC
Manufacturer Number:391-068-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication to your setup but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 68 contact positions, this connector offers seamless and reliable connections for your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for your connectivity needs.