391-068-521-202

Heilind Number:EDA391-068-521-202
Manufacturer:EDAC
Manufacturer Number:391-068-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-521-202

Detailed Description

Enhance your electronic connections with our black Card Edge Connector, designed for seamless integration on PCBs. With a 3 A amperage rating, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Featuring 68 positions across 2 rows with a .1-inch pitch and .14-inch row spacing, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.