391-068-521-203

Heilind Number:EDA391-068-521-203
Manufacturer:EDAC
Manufacturer Number:391-068-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of 68 positions each, this connector offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transfer with a low amperage of 3 A. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any electronics project. Elevate your connectivity solutions with this versatile and robust Card Edge Connector.