391-068-521-207

Heilind Number:EDA391-068-521-207
Manufacturer:EDAC
Manufacturer Number:391-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector offers a seamless interface for your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 68 positions each, with a pitch of .1 in and row spacing of .14 in, it facilitates efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore our full range of PCB connectors for more options.