391-068-522-201

Heilind Number:EDA391-068-522-201
Manufacturer:EDAC
Manufacturer Number:391-068-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-522-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 68 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you need straight or angled mounting, this connector delivers with its versatile design. Join the ranks of satisfied customers who have upgraded their systems with this essential component.