391-068-522-202

Heilind Number:EDA391-068-522-202
Manufacturer:EDAC
Manufacturer Number:391-068-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a striking black hue. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 68 positions, this connector ensures seamless data transfer. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the connector and PCB industries. Elevate your connectivity game with this essential component.