391-068-522-203

Heilind Number:EDA391-068-522-203
Manufacturer:EDAC
Manufacturer Number:391-068-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-522-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Built for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With two rows of 68 positions and a pitch of .1 inch, it offers seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your PCB assembly projects.