391-068-522-204

Heilind Number:EDA391-068-522-204
Manufacturer:EDAC
Manufacturer Number:391-068-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row layout and 68 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees stable and efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Trust in this high-quality connector for your electronic projects.