391-068-522-208

Heilind Number:EDA391-068-522-208
Manufacturer:EDAC
Manufacturer Number:391-068-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-522-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 in and two rows of 68 positions, it allows for seamless integration on PCBs. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.