391-068-524-201

Heilind Number:EDA391-068-524-201
Manufacturer:EDAC
Manufacturer Number:391-068-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 positions, it boasts ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Engineered with a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless connections. Its straight mount orientation allows for easy installation onto your PCB. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.