391-068-524-203

Heilind Number:EDA391-068-524-203
Manufacturer:EDAC
Manufacturer Number:391-068-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-524-203

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a sleek appearance that seamlessly integrates into your system. Operating at an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and resilience. Featuring two rows and a total of 68 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts ensure optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.14 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connectivity with this essential component, a must-have in any technology enthusiast's toolkit.