391-068-555-201

Heilind Number:EDA391-068-555-201
Manufacturer:EDAC
Manufacturer Number:391-068-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-555-201

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in a timeless black hue. Designed for efficiency, it boasts a high amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for up to 68 connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for professional applications, this connector is a must-have for any PCB setup.