391-068-555-204

Heilind Number:EDA391-068-555-204
Manufacturer:EDAC
Manufacturer Number:391-068-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-555-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, meticulously designed for optimal performance. With a sleek black finish, it seamlessly integrates into any setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Featuring two rows and 68 positions, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .14 inch. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connections with this essential component.