391-068-555-208

Heilind Number:EDA391-068-555-208
Manufacturer:EDAC
Manufacturer Number:391-068-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The two rows of copper alloy contacts ensure reliable power transmission, while the .1 inch pitch and .14 inch row spacing facilitate seamless board-to-board connections. With a total of 68 positions, this connector offers ample space for multiple connections. Its straight mount orientation makes installation a breeze, and it can withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.