391-068-556-203

Heilind Number:EDA391-068-556-203
Manufacturer:EDAC
Manufacturer Number:391-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-556-203

Detailed Description

Enhance your circuitry with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. Its Copper Alloy contacts, arranged in two rows with 68 positions, offer optimal connectivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup today with this essential component.