391-068-556-207

Heilind Number:EDA391-068-556-207
Manufacturer:EDAC
Manufacturer Number:391-068-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-556-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, this connector ensures reliable power transmission at a low amperage of 3 A. The compact .1-inch pitch and .14-inch row spacing accommodate 68 positions, perfect for intricate PCB setups. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.