391-068-556-208

Heilind Number:EDA391-068-556-208
Manufacturer:EDAC
Manufacturer Number:391-068-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-556-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts offering a total of 68 positions, it accommodates a wide range of connections with ease. The .1-inch pitch and .14-inch row spacing further enhance its versatility, while a straight mount orientation simplifies installation. Operating flawlessly even in challenging environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in this essential connector to optimize your board-to-board connections efficiently.