391-068-560-202

Heilind Number:EDA391-068-560-202
Manufacturer:EDAC
Manufacturer Number:391-068-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-560-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers precise and reliable connections. Featuring a total of 68 positions, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your board-to-board connections with this essential component.