391-068-560-208

Heilind Number:EDA391-068-560-208
Manufacturer:EDAC
Manufacturer Number:391-068-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-068-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-068-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 68 positions each, this connector offers ample connectivity for your electronic devices. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.