391-070-520-208

Heilind Number:EDA391-070-520-208
Manufacturer:EDAC
Manufacturer Number:391-070-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-520-208

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each meticulously spaced at a .1-inch pitch and .14-inch row spacing, you can count on seamless connectivity for your electronic devices. Boasting a total of 70 positions, this straight-mount connector offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, part of our extensive lineup of PCB connectors.