391-070-521-201

Heilind Number:EDA391-070-521-201
Manufacturer:EDAC
Manufacturer Number:391-070-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a streamlined straight-mount orientation and a double row configuration, it offers reliable contact with 70 copper alloy positions, ensuring efficient power transmission at an amperage of 3A. The precise .1-inch pitch and .14-inch row spacing guarantee a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic systems with this essential component for seamless and durable connectivity.