391-070-521-203

Heilind Number:EDA391-070-521-203
Manufacturer:EDAC
Manufacturer Number:391-070-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-521-203

Detailed Description

Enhance connectivity in your PCB designs with this durable Card Edge Connector. Designed for efficient signal transmission, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, it offers seamless integration for your circuitry. Boasting 70 positions, this connector facilitates complex connections with ease. Its straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setups with this essential component that guarantees optimal performance and longevity.