391-070-521-204

Heilind Number:EDA391-070-521-204
Manufacturer:EDAC
Manufacturer Number:391-070-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-521-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance in any application. With a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise connections in tight spaces. This connector has a total of 70 positions, catering to a wide range of connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component, perfect for various PCB applications.