391-070-521-208

Heilind Number:EDA391-070-521-208
Manufacturer:EDAC
Manufacturer Number:391-070-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-521-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and seventy positions, it offers ample connectivity for your components. The copper alloy contacts provide efficient power transmission, rated for up to 3A. Featuring a pitch of .1 in and row spacing of .14 in, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB design with this high-quality connector, a must-have in your inventory.