391-070-522-201

Heilind Number:EDA391-070-522-201
Manufacturer:EDAC
Manufacturer Number:391-070-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-522-201

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each of its 70 positions features reliable Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your projects. Explore its potential in enhancing connectivity within your systems today.