391-070-522-202

Heilind Number:EDA391-070-522-202
Manufacturer:EDAC
Manufacturer Number:391-070-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. With a pitch of .1 inches and 70 positions spread across two rows, this connector ensures efficient data transfer and power supply. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Whether you're a DIY enthusiast or a professional, this black connector is a must-have for your toolkit. Upgrade your setup with ease, thanks to its straight mount orientation and .14-inch row spacing. Trust in its 3A amperage and quality construction for optimal performance. Explore our range of connectors and elevate your project today.