391-070-522-204

Heilind Number:EDA391-070-522-204
Manufacturer:EDAC
Manufacturer Number:391-070-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-522-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black hue. With a double-row configuration boasting 70 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Explore our range of PCB connectors for more versatile solutions.