391-070-522-207

Heilind Number:EDA391-070-522-207
Manufacturer:EDAC
Manufacturer Number:391-070-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-522-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. Its Copper Alloy contacts ensure reliable signal transmission, with a rating of 3A for optimal power delivery. With 70 positions spread across 2 rows and a pitch of .1 inch, it offers versatile connectivity options. The straight mount orientation and compact .14-inch row spacing make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency to meet your connectivity needs.