391-070-522-208

Heilind Number:EDA391-070-522-208
Manufacturer:EDAC
Manufacturer Number:391-070-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable performance. Featuring two rows with 70 positions, it offers ample connectivity options. With a pitch of .1 in and row spacing of .14 in, it provides precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 - 105 °C further enhance its versatility. Perfect for demanding electronic projects, this connector is a must-have for professionals and hobbyists alike.