391-070-524-201

Heilind Number:EDA391-070-524-201
Manufacturer:EDAC
Manufacturer Number:391-070-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage capacity, ensuring reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it offers durability and efficient conductivity. With two rows and 70 positions, it's perfect for complex board-to-board connections. Featuring a .1-inch pitch and .14-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure connectivity.