391-070-524-207

Heilind Number:EDA391-070-524-207
Manufacturer:EDAC
Manufacturer Number:391-070-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-524-207

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration within your PCB setup. Boasting a sleek Black exterior, it not only adds a touch of sophistication but also offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity, even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it facilitates efficient signal transmission across 70 positions. Suitable for straight mounting orientation, it guarantees a secure fit within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project in need of seamless board-to-board connectivity. Explore our full range of products in the Connectors category to discover more essential solutions for your PCB needs.