391-070-555-201

Heilind Number:EDA391-070-555-201
Manufacturer:EDAC
Manufacturer Number:391-070-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-070-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-070-555-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it guarantees reliable data transmission. Offering 70 positions and an amperage of 3A, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.